Part Details for DS3658N/NOPB by National Semiconductor Corporation
Overview of DS3658N/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3658N/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE BASED PERIPHERAL DRIVER, 4 DRIVER, 0.6A, BIPOLAR, PDIP16 | 196 |
|
$4.4400 / $7.2000 | Buy Now |
Part Details for DS3658N/NOPB
DS3658N/NOPB CAD Models
DS3658N/NOPB Part Data Attributes:
|
DS3658N/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3658N/NOPB
National Semiconductor Corporation
IC 0.6 A AND GATE BASED PRPHL DRVR, PDIP16, PLASTIC, DIP-16, Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.6 A | |
Output Peak Current Limit-Nom | 0.6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 8 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.62 mm |
Alternate Parts for DS3658N/NOPB
This table gives cross-reference parts and alternative options found for DS3658N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3658N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDK2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | DS3658N/NOPB vs UDK2559B |
UDN2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | DS3658N/NOPB vs UDN2559B |
UDK2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, DIP-16 | Allegro MicroSystems LLC | DS3658N/NOPB vs UDK2549B |
UDQ2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | DS3658N/NOPB vs UDQ2549B |
UDK2559B-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, LEAD FREE, MS-001BB, DIP-16 | Allegro MicroSystems LLC | DS3658N/NOPB vs UDK2559B-T |
UDN2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | DS3658N/NOPB vs UDN2549B |
UDN2543B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, POWER, DIP-16 | Allegro MicroSystems LLC | DS3658N/NOPB vs UDN2543B |
DS3668N/NOPB | Quad fault protected peripheral driver 16-PDIP -40 to 125 | Texas Instruments | DS3658N/NOPB vs DS3668N/NOPB |