Part Details for UDN2559B by Allegro MicroSystems LLC
Overview of UDN2559B by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for UDN2559B
UDN2559B CAD Models
UDN2559B Part Data Attributes:
|
UDN2559B
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2559B
Allegro MicroSystems LLC
And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.7 A | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-on Time | 20 µs | |
Width | 7.62 mm |
Alternate Parts for UDN2559B
This table gives cross-reference parts and alternative options found for UDN2559B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2559B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDK2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | UDN2559B vs UDK2559B |
UDK2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, DIP-16 | Allegro MicroSystems LLC | UDN2559B vs UDK2549B |
UDQ2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | UDN2559B vs UDQ2549B |
UDK2559B-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, LEAD FREE, MS-001BB, DIP-16 | Allegro MicroSystems LLC | UDN2559B vs UDK2559B-T |
UDN2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | UDN2559B vs UDN2549B |
UDN2543B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, POWER, DIP-16 | Allegro MicroSystems LLC | UDN2559B vs UDN2543B |
DS3668N/NOPB | Quad fault protected peripheral driver 16-PDIP -40 to 125 | Texas Instruments | UDN2559B vs DS3668N/NOPB |