Datasheets
DS3171 by: Maxim Integrated Products

Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400

Part Details for DS3171 by Maxim Integrated Products

Overview of DS3171 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS3171

DS3171 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS3171 Part Data Attributes:

DS3171 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS3171 Maxim Integrated Products Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description 27 X 27 MM, 1.27 MM PITCH, CSBGA-400
Pin Count 400
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B400
JESD-609 Code e0
Length 27 mm
Number of Functions 1
Number of Terminals 400
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA400,20X20,50
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Current-Max 273 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type FRAMER
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 27 mm

Alternate Parts for DS3171

This table gives cross-reference parts and alternative options found for DS3171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS3171+ Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 Maxim Integrated Products DS3171 vs DS3171+
DS3171N+ Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 Maxim Integrated Products DS3171 vs DS3171N+
DS3171N Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 Maxim Integrated Products DS3171 vs DS3171N
Part Number Description Manufacturer Compare
DS3172N Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 Maxim Integrated Products DS3171 vs DS3172N
DS3173N+ Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 Maxim Integrated Products DS3171 vs DS3173N+
DS3171N Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 Maxim Integrated Products DS3171 vs DS3171N
DS3173N Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 Maxim Integrated Products DS3171 vs DS3173N
DS3173 Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 Maxim Integrated Products DS3171 vs DS3173
DS33R41+ Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-400 Maxim Integrated Products DS3171 vs DS33R41+
DS3171+ Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 Maxim Integrated Products DS3171 vs DS3171+
DS3172+ Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 Maxim Integrated Products DS3171 vs DS3172+
DS3174N Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 Maxim Integrated Products DS3171 vs DS3174N
DS3174N+ Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 Maxim Integrated Products DS3171 vs DS3174N+

DS3171 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS3171 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS3171 by Maxim Integrated Products

  • Please alert me when DS3171 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS3171 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS3171 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS3171 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS3171.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS3171 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: