Part Details for DS3171N+ by Maxim Integrated Products
Overview of DS3171N+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3171N+
DS3171N+ CAD Models
DS3171N+ Part Data Attributes
|
DS3171N+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3171N+
Maxim Integrated Products
Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 273 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for DS3171N+
This table gives cross-reference parts and alternative options found for DS3171N+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3171N+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS33R41 | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-400 | Maxim Integrated Products | DS3171N+ vs DS33R41 |
DS3172+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS3171N+ vs DS3172+ |
DS3174+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS3171N+ vs DS3174+ |
DS3171+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS3171N+ vs DS3171+ |
DS33R41+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-400 | Maxim Integrated Products | DS3171N+ vs DS33R41+ |
DS3173 | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 | Maxim Integrated Products | DS3171N+ vs DS3173 |
DS3174N+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS3171N+ vs DS3174N+ |
DS3173N | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 | Maxim Integrated Products | DS3171N+ vs DS3173N |
DS3173N+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS3171N+ vs DS3173N+ |