Part Details for DS33R41+ by Maxim Integrated Products
Overview of DS33R41+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for DS33R41+
DS33R41+ CAD Models
DS33R41+ Part Data Attributes
|
DS33R41+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS33R41+
Maxim Integrated Products
Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for DS33R41+
This table gives cross-reference parts and alternative options found for DS33R41+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS33R41+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS33R41 | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-400 | Maxim Integrated Products | DS33R41+ vs DS33R41 |
DS3172+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS33R41+ vs DS3172+ |
DS3174+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS33R41+ vs DS3174+ |
DS3171+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS33R41+ vs DS3171+ |
DS3173 | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 | Maxim Integrated Products | DS33R41+ vs DS3173 |
DS3174N+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS33R41+ vs DS3174N+ |
DS3173N | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 | Maxim Integrated Products | DS33R41+ vs DS3173N |
DS3173N+ | Framer, PBGA400, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, CSBGA-400 | Maxim Integrated Products | DS33R41+ vs DS3173N+ |