Part Details for DS26LS31ME-SMD by Texas Instruments
Overview of DS26LS31ME-SMD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for DS26LS31ME-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS26LS31ME-SMD-ND
|
DigiKey | IC DRIVER 4/0 20LCCC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DS26LS31ME-SMD
DS26LS31ME-SMD CAD Models
DS26LS31ME-SMD Part Data Attributes
|
DS26LS31ME-SMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS31ME-SMD
Texas Instruments
Quad High Speed Differential Line Driver 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.91 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 30 ns | |
Width | 8.89 mm |
Alternate Parts for DS26LS31ME-SMD
This table gives cross-reference parts and alternative options found for DS26LS31ME-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31ME-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31MEFQML | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31ME-SMD vs DS26LS31MEFQML |
5962-7802301M2X | QUAD LINE DRIVER, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | Motorola Mobility LLC | DS26LS31ME-SMD vs 5962-7802301M2X |
5962-7802301M2X | Line Driver, 4 Func, 4 Driver, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | QP Semiconductor | DS26LS31ME-SMD vs 5962-7802301M2X |
5962-7802301M2X | Line Driver, 4 Func, 4 Driver, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | Teledyne e2v | DS26LS31ME-SMD vs 5962-7802301M2X |
5962-7802301Q2A | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31ME-SMD vs 5962-7802301Q2A |
5962-7802301M2X | Line Driver, 4 Func, 4 Driver, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | YAGEO Corporation | DS26LS31ME-SMD vs 5962-7802301M2X |
5962-7802301M2X | QUAD LINE DRIVER, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | Texas Instruments | DS26LS31ME-SMD vs 5962-7802301M2X |
DS26LS31MJE/883 | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31ME-SMD vs DS26LS31MJE/883 |
5962-7802301Q2X | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20, | QP Semiconductor | DS26LS31ME-SMD vs 5962-7802301Q2X |
AM26LS31/B2A | Line Driver | Rochester Electronics LLC | DS26LS31ME-SMD vs AM26LS31/B2A |