Datasheets
SN75ALS173NE4 by: Texas Instruments

Quadruple Differential Line Receiver 16-PDIP 0 to 70

Part Details for SN75ALS173NE4 by Texas Instruments

Overview of SN75ALS173NE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN75ALS173NE4

SN75ALS173NE4 CAD Models

SN75ALS173NE4 Part Data Attributes

SN75ALS173NE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN75ALS173NE4 Texas Instruments Quadruple Differential Line Receiver 16-PDIP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard V.10; V.11; X.26; X.27; EIA-422-B; EIA-423-B; EIA-485
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 27 ns
Receiver Number of Bits 4
Seated Height-Max 5.08 mm
Supply Current-Max 24 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SN75ALS173NE4

This table gives cross-reference parts and alternative options found for SN75ALS173NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS173NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962F9568901QEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation SN75ALS173NE4 vs 5962F9568901QEC
DS26C32ATN/NOPB QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 Texas Instruments SN75ALS173NE4 vs DS26C32ATN/NOPB
5962R9568901TEC QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation SN75ALS173NE4 vs 5962R9568901TEC
DS96F173MJ-SMD IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation SN75ALS173NE4 vs DS96F173MJ-SMD
HS1-26C32RH-Q Radiation Hardened Quad Differential Line Receiver, SBDIP, /Tube Renesas Electronics Corporation SN75ALS173NE4 vs HS1-26C32RH-Q
5962-9164001QEX QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN75ALS173NE4 vs 5962-9164001QEX
HS1-26C32RH-T QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation SN75ALS173NE4 vs HS1-26C32RH-T
SN75ALS173N Quadruple Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments SN75ALS173NE4 vs SN75ALS173N
DS96F173MJ/883 IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation SN75ALS173NE4 vs DS96F173MJ/883
HS1-26C32RH-Q LINE RECEIVER, CDIP16 Intersil Corporation SN75ALS173NE4 vs HS1-26C32RH-Q
Part Number Description Manufacturer Compare
5962-9164001MFA CMOS Quad Differential Line Receivers 16-CFP -55 to 125 Texas Instruments SN75ALS173NE4 vs 5962-9164001MFA
DS96F174MMD8 IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver Texas Instruments SN75ALS173NE4 vs DS96F174MMD8
MAX3042BEUE-T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products SN75ALS173NE4 vs MAX3042BEUE-T
5962-9164001QEX QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN75ALS173NE4 vs 5962-9164001QEX
SN75ALS197NSE4 QUAD LINE RECEIVER, PDSO16 Texas Instruments SN75ALS173NE4 vs SN75ALS197NSE4
SN55ALS194FK DUAL LINE DRIVER, CQCC20 Texas Instruments SN75ALS173NE4 vs SN55ALS194FK
AM26LS33DMB Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 AMD SN75ALS173NE4 vs AM26LS33DMB
MAX3042BESE+T ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc SN75ALS173NE4 vs MAX3042BESE+T
SP486CS Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 Sipex Corporation SN75ALS173NE4 vs SP486CS
DS26C32AMJ/883 CMOS Quad Differential Line Receivers 16-CDIP -55 to 125 Texas Instruments SN75ALS173NE4 vs DS26C32AMJ/883

SN75ALS173NE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS173NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS173NE4 by Texas Instruments

  • Please alert me when SN75ALS173NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN75ALS173NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS173NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN75ALS173NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS173NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS173NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: