Part Details for DS26C32ATMWC by National Semiconductor Corporation
Overview of DS26C32ATMWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26C32ATMWC
DS26C32ATMWC CAD Models
DS26C32ATMWC Part Data Attributes:
|
DS26C32ATMWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26C32ATMWC
National Semiconductor Corporation
IC QUAD LINE RECEIVER, UUC16, WAFER, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-XUUC-N16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DS26C32ATMWC
This table gives cross-reference parts and alternative options found for DS26C32ATMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C32ATMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC174ADWG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | Texas Instruments | DS26C32ATMWC vs SN65LBC174ADWG4 |
DS96F175CJ/NOPB | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | DS26C32ATMWC vs DS96F175CJ/NOPB |
MC3487N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | DS26C32ATMWC vs MC3487N-10 |
SN75174DW | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | DS26C32ATMWC vs SN75174DW |
SP489CS | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | DS26C32ATMWC vs SP489CS |
DS26C31MMWA | QUAD LINE DRIVER, UUC, WAFER | Texas Instruments | DS26C32ATMWC vs DS26C31MMWA |
41LP | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, | LSI Corporation | DS26C32ATMWC vs 41LP |
V62/07647-01XE | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | Texas Instruments | DS26C32ATMWC vs V62/07647-01XE |
MAX3045BEWE+ | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS26C32ATMWC vs MAX3045BEWE+ |
DS96F173MJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C32ATMWC vs DS96F173MJ |