Part Details for DS233AS by Dallas Semiconductor
Overview of DS233AS by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for DS233AS
DS233AS CAD Models
DS233AS Part Data Attributes
|
DS233AS
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS233AS
Dallas Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns |
Alternate Parts for DS233AS
This table gives cross-reference parts and alternative options found for DS233AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS233AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232AMJE/883B | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DS233AS vs MAX232AMJE/883B |
MAX243MJE/883B | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DS233AS vs MAX243MJE/883B |
DS233AS-N | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, | Dallas Semiconductor | DS233AS vs DS233AS-N |
LT1081MJ/883B | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | DS233AS vs LT1081MJ/883B |
5962-8766602EA | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | DS233AS vs 5962-8766602EA |
DS232AE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | DS233AS vs DS232AE |
MAX3232EPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DS233AS vs MAX3232EPE |
MAX232IN-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | DS233AS vs MAX232IN-00 |
TC232EOE713 | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Microchip Technology Inc | DS233AS vs TC232EOE713 |
MAX3232ESE+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOIC-16 | Maxim Integrated Products | DS233AS vs MAX3232ESE+T |