Part Details for MAX232IN-00 by Texas Instruments
Results Overview of MAX232IN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232IN-00 Information
MAX232IN-00 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX232IN-00
MAX232IN-00 CAD Models
MAX232IN-00 Part Data Attributes
|
MAX232IN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX232IN-00
Texas Instruments
LINE TRANSCEIVER, PDIP16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX232IN-00
This table gives cross-reference parts and alternative options found for MAX232IN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232IN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX232N-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP16 | MAX232IN-00 vs MAX232N-00 |
MAX3222EAP+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | MAX232IN-00 vs MAX3222EAP+T |
MAX243MJE/883B | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERDIP-16 | MAX232IN-00 vs MAX243MJE/883B |
5962-8766602EA | Linear Technology | Check for Price | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | MAX232IN-00 vs 5962-8766602EA |
DS233AS-N | Dallas Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, | MAX232IN-00 vs DS233AS-N |
MAX232N-10 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP16 | MAX232IN-00 vs MAX232N-10 |
MAX3232ESE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOIC-16 | MAX232IN-00 vs MAX3232ESE+T |
DS233AS | Dallas Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, | MAX232IN-00 vs DS233AS |
DS232AE | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, TSSOP-20 | MAX232IN-00 vs DS232AE |
MAX3222CAP+TG1Z | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX232IN-00 vs MAX3222CAP+TG1Z |