Part Details for DS232AR-N by Rochester Electronics LLC
Overview of DS232AR-N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS232AR-N
DS232AR-N CAD Models
DS232AR-N Part Data Attributes
|
DS232AR-N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS232AR-N
Rochester Electronics LLC
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for DS232AR-N
This table gives cross-reference parts and alternative options found for DS232AR-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS232AR-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232AMJE/883B | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DS232AR-N vs MAX232AMJE/883B |
MAX243MJE/883B | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DS232AR-N vs MAX243MJE/883B |
DS233AS-N | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, | Dallas Semiconductor | DS232AR-N vs DS233AS-N |
LT1081MJ/883B | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | DS232AR-N vs LT1081MJ/883B |
5962-8766602EA | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | DS232AR-N vs 5962-8766602EA |
DS232AE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | DS232AR-N vs DS232AE |
MAX3232EPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DS232AR-N vs MAX3232EPE |
MAX232IN-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | DS232AR-N vs MAX232IN-00 |
TC232EOE713 | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Microchip Technology Inc | DS232AR-N vs TC232EOE713 |
MAX3232ESE+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOIC-16 | Maxim Integrated Products | DS232AR-N vs MAX3232ESE+T |