Part Details for DS1801E-014/T&R by Maxim Integrated Products
Overview of DS1801E-014/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1801E-014/T&R
DS1801E-014/T&R CAD Models
DS1801E-014/T&R Part Data Attributes
|
DS1801E-014/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1801E-014/T&R
Maxim Integrated Products
Digital Potentiometer, 2 Func, 45000ohm, 3-wire Serial Control Interface, 65 Positions, PDSO14, 0.173 INCH, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OTHER RESISTOR VALUE IS 45000 OHMS WITH 65 TAP POSITIONS | |
Bandwidth-Nom | 0.7 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 65 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 45000 Ω | |
Width | 4.4 mm |
Alternate Parts for DS1801E-014/T&R
This table gives cross-reference parts and alternative options found for DS1801E-014/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1801E-014/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1801E-014 | Digital Potentiometer, 2 Func, 45000ohm, 3-wire Serial Control Interface, 65 Positions, PDSO14, 0.173 INCH, TSSOP-14 | Maxim Integrated Products | DS1801E-014/T&R vs DS1801E-014 |
DS1801E-014+ | Dual Audio Taper Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | DS1801E-014/T&R vs DS1801E-014+ |
DS1801E-014+ | Digital Potentiometer, 2 Func, 45000ohm, 3-wire Serial Control Interface, 65 Positions, PDSO14, 0.173 INCH, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | DS1801E-014/T&R vs DS1801E-014+ |