Part Details for DS1603J/883 by Texas Instruments
Overview of DS1603J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1603J/883
DS1603J/883 CAD Models
DS1603J/883 Part Data Attributes
|
DS1603J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS1603J/883
Texas Instruments
LINE RECEIVER, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 1630.6 | |
CO2e (mg) | 19078.021 | |
Category CO2 Kg | 11.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Additional Feature | PLUS 3V AND -3V INPUT COMMON MODE VOLTAGE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS1603J/883
This table gives cross-reference parts and alternative options found for DS1603J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1603J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1603J/883 | IC LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | DS1603J/883 vs DS1603J/883 |
DS3603J | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS1603J/883 vs DS3603J |