Filter Your Search
1 - 6 of 6 results
|
DS1603J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS1603J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS1603J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS1603J/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | PLUS 3V AND -3V INPUT COMMON MODE VOLTAGE | 1 | 25 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.939 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||||||
|
DS1603J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 3-STATE | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 1 | 16 mA | TRUE | 25 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
DS1603J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |