There are no models available for this part yet.
Overview of DS14C89ATN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for DS14C89ATN by Rochester Electronics LLC
Part Data Attributes for DS14C89ATN by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.18 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
6500 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DS14C89ATN
This table gives cross-reference parts and alternative options found for DS14C89ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C89ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AP | Line Driver/Receiver, BIPolar, PDIP14 | SGS-Ates Componenti Electronici SPA | DS14C89ATN vs MC1489AP |
MC1489N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS14C89ATN vs MC1489N |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | DS14C89ATN vs MC1489APG |
MC1489APS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | DS14C89ATN vs MC1489APS |
MC1489AN | IC QUAD LINE RECEIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS14C89ATN vs MC1489AN |
SN75189J | LINE RECEIVER, CDIP14 | Texas Instruments | DS14C89ATN vs SN75189J |
SN75189AN-10 | LINE RECEIVER, PDIP14 | Texas Instruments | DS14C89ATN vs SN75189AN-10 |
SNJ55189AJ | Quadruple Line Receiver 14-CDIP -55 to 125 | Texas Instruments | DS14C89ATN vs SNJ55189AJ |
5962-8688801CA | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS14C89ATN vs 5962-8688801CA |
SN75189J-00 | LINE RECEIVER, CDIP14 | Texas Instruments | DS14C89ATN vs SN75189J-00 |
Related Parts for DS14C89ATN
-
DS14C88TNLine Driver or Receivers
-
ADC0808CCNAnalog to Digital Converters
-
EN6362QISwitching Regulator or Controllers
-
TPS22965DSGRPeripheral Drivers
-
MAX690EPAPower Management Circuits
-
ADG708BRUZ-REEL7Multiplexers or Switches
-
NJM79M12FALinear Regulator ICs
-
XC5VLX30-1FFG324CField Programmable Gate Arrays
-
URY2A101MHDFixed Capacitors