Part Details for DS1489AMX by Texas Instruments
Overview of DS1489AMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1489AMX
DS1489AMX CAD Models
DS1489AMX Part Data Attributes:
|
DS1489AMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS1489AMX
Texas Instruments
QUAD LINE RECEIVER, PDSO14, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DS1489AMX
This table gives cross-reference parts and alternative options found for DS1489AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1489AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489MELG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | DS1489AMX vs MC1489MELG |
DS1489M | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | DS1489AMX vs DS1489M |
HIN14C89ECBN | LINE RECEIVER, PDSO14 | Intersil Corporation | DS1489AMX vs HIN14C89ECBN |
MC1489D | QUAD LINE RECEIVER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | DS1489AMX vs MC1489D |
MC1489M | QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14 | Rochester Electronics LLC | DS1489AMX vs MC1489M |
MC1489AMG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | DS1489AMX vs MC1489AMG |
MC1489NSR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | DS1489AMX vs MC1489NSR |
MC1489D | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | DS1489AMX vs MC1489D |
MC1489ANSLE | LINE RECEIVER, PDSO14 | Texas Instruments | DS1489AMX vs MC1489ANSLE |
MC1489D | QUAD LINE RECEIVER, PDSO14, SOIC-14 | Rochester Electronics LLC | DS1489AMX vs MC1489D |