DRV8300DPWR
Texas Instruments
Description: 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125

Overview of DRV8300DPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DRV8300DPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DRV8300DPWRCT-ND
DigiKey IC GATE DRV HI/LOW SIDE 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7988
In Stock
  • 1 $1.2400
  • 10 $0.8650
  • 25 $0.7720
  • 100 $0.6691
  • 250 $0.6200
  • 500 $0.5904
  • 1,000 $0.5660
  • 3,000 $0.5359
  • 6,000 $0.5211
  • 9,000 $0.5138
  • 15,000 $0.5056
$0.5056 / $1.2400 Buy Now
DISTI # 595-DRV8300DPWR
Mouser Electronics Gate Drivers 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 RoHS: Compliant 10969
  • 1 $0.9300
  • 10 $0.7720
  • 100 $0.6200
  • 500 $0.5370
  • 1,000 $0.4790
  • 3,000 $0.4780
$0.4780 / $0.9300 Buy Now
CHIPMALL.COM LIMITED 100-V MAX SIMPLE 3-PHASE GATE DR 1918
  • 1 $0.4735
  • 10 $0.3815
  • 100 $0.2925
  • 500 $0.2700
  • 1,000 $0.2563
$0.2563 / $0.4735 Buy Now
LCSC TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS 1768
  • 1 $0.2649
  • 10 $0.2331
  • 30 $0.2280
  • 100 $0.2205
$0.2205 / $0.2649 Buy Now
Win Source Electronics 100-V MAX SIMPLE 3-PHASE GATE DR / High-Side and Low-Side Gate Driver IC Non-Inverting 20-TSSOP 199900
  • 75 $0.7070
  • 175 $0.5800
  • 270 $0.5620
  • 370 $0.5440
  • 480 $0.5260
  • 640 $0.4710
$0.4710 / $0.7070 Buy Now

CAD Models for DRV8300DPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV8300DPWR by Texas Instruments

DRV8300DPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-10-31
Samacsys Manufacturer
Texas Instruments
High Side Driver
YES
Input Characteristics
STANDARD
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
PUSH-PULL
Output Peak Current Limit-Nom
0.75 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Current-Max
1.4 mA
Supply Voltage-Min
5 V
Supply Voltage1-Max
20 V
Supply Voltage1-Min
5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.03 µs
Turn-on Time
0.03 µs
Width
4.4 mm
Want to compare parts?
  1. DRV8300DPWR
    Texas Instruments
    100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125
    VS

Alternate Parts for DRV8300DPWR

This table gives cross-reference parts and alternative options found for DRV8300DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8300DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDRV8300DIPWR 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 Texas Instruments DRV8300DPWR vs PDRV8300DIPWR
DRV8300DIPWR 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 Texas Instruments DRV8300DPWR vs DRV8300DIPWR
Part Number Description Manufacturer Compare
DRV8300DIPWR 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 Texas Instruments DRV8300DPWR vs DRV8300DIPWR
PDRV8300DIPWR 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 Texas Instruments DRV8300DPWR vs PDRV8300DIPWR
DRV8300NIPWR 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 Texas Instruments DRV8300DPWR vs DRV8300NIPWR
DRV8300NRGER 100-V max simple 3-phase gate driver with bootstrap diodes 24-VQFN -40 to 125 Texas Instruments DRV8300DPWR vs DRV8300NRGER
DRV8300NPWR 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 Texas Instruments DRV8300DPWR vs DRV8300NPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV8300DPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV8300DPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV8300DPWR would you like to use for your alert(s)?
  • Please alert me when DRV8300DPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV8300DPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV8300DPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV8300DPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV8300DPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV8300DPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: