-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V max simple 3-phase gate driver with bootstrap diodes 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8300NRGERCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 24VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12676 In Stock |
|
$0.7079 / $1.6500 | Buy Now |
DISTI #
595-DRV8300NRGER
|
Mouser Electronics | Gate Drivers 100-V max simple 3-phase gate driver with bootstrap diodes 24-VQFN -40 to 125 RoHS: Compliant | 10857 |
|
$0.5660 / $1.1200 | Buy Now |
|
LCSC | 3 MOSFET 750mA 12ns 12ns 5V20V 1.5A VQFN-24(4x4) Gate Drivers ROHS | 17 |
|
$0.8026 / $0.8512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8300NRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8300NRGER
Texas Instruments
100-V max simple 3-phase gate driver with bootstrap diodes 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-31 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 0.75 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DRV8300NRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8300NRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8300DIPWR | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | Texas Instruments | DRV8300NRGER vs DRV8300DIPWR |
DRV8300DPWR | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | Texas Instruments | DRV8300NRGER vs DRV8300DPWR |
PDRV8300DIPWR | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | Texas Instruments | DRV8300NRGER vs PDRV8300DIPWR |
DRV8300NIPWR | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | Texas Instruments | DRV8300NRGER vs DRV8300NIPWR |
DRV8300NPWR | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | Texas Instruments | DRV8300NRGER vs DRV8300NPWR |