Part Details for BR28C16A by ROHM Semiconductor
Overview of BR28C16A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for BR28C16A
BR28C16A CAD Models
BR28C16A Part Data Attributes:
|
BR28C16A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR28C16A
ROHM Semiconductor
EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDIP-T24 | |
Length | 32 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for BR28C16A
This table gives cross-reference parts and alternative options found for BR28C16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR28C16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X2816CDM-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | BR28C16A vs X2816CDM-15 |
DE2816AH-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | BR28C16A vs DE2816AH-150 |
XLE28C16BC-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, | Exel Microelectronics Inc | BR28C16A vs XLE28C16BC-150 |
DM2816A-150/B | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | BR28C16A vs DM2816A-150/B |
28C16AF-15/P | 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | BR28C16A vs 28C16AF-15/P |
DE2816A-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | BR28C16A vs DE2816A-150 |
X2816CD-15 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | BR28C16A vs X2816CD-15 |
DQ5516A-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | BR28C16A vs DQ5516A-150 |
28C16A-15/J | 2K X 8 EEPROM 5V, 150 ns, CDIP24, CERDIP-24 | Microchip Technology Inc | BR28C16A vs 28C16A-15/J |
X28C16D-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | BR28C16A vs X28C16D-15 |