Part Details for DQ48F010K-250 by LSI Corporation
Overview of DQ48F010K-250 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DQ48F010K-250
DQ48F010K-250 CAD Models
DQ48F010K-250 Part Data Attributes
|
DQ48F010K-250
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DQ48F010K-250
LSI Corporation
Flash, 128KX8, 250ns, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 1000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Sector Size | 1K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DQ48F010K-250
This table gives cross-reference parts and alternative options found for DQ48F010K-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DQ48F010K-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ47F010-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | DQ48F010K-250 vs DQ47F010-250 |
DM48F010K-250/B | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | DQ48F010K-250 vs DM48F010K-250/B |
DE47F010-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | DQ48F010K-250 vs DE47F010-250 |
XLE28F010P-250 | Flash, 128KX8, 250ns, PDIP32, | Exel Microelectronics Inc | DQ48F010K-250 vs XLE28F010P-250 |
5962-9089910QXX | Flash, 128KX8, 250ns, CDIP32, CERAMIC, DIP-32 | Micross Components | DQ48F010K-250 vs 5962-9089910QXX |
MFM8128V-25 | Flash, 128KX8, 250ns, CDIP32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | DQ48F010K-250 vs MFM8128V-25 |
DM48F010-250/B | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | DQ48F010K-250 vs DM48F010-250/B |
PQ48F010K-250 | Flash, 128KX8, 250ns, PDIP32 | LSI Corporation | DQ48F010K-250 vs PQ48F010K-250 |
PQ48F010-250 | Flash, 128KX8, 250ns, PDIP32 | LSI Corporation | DQ48F010K-250 vs PQ48F010-250 |
48F010K-25N | Flash, 128KX8, 250ns, PDIP32 | YAGEO Corporation | DQ48F010K-250 vs 48F010K-25N |