Part Details for 5962-9089910QXX by Micross Components
Overview of 5962-9089910QXX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9089910QXX
5962-9089910QXX CAD Models
5962-9089910QXX Part Data Attributes
|
5962-9089910QXX
Micross Components
Buy Now
|
Compare Parts:
5962-9089910QXX
Micross Components
Flash, 128KX8, 250ns, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9089910QXX
This table gives cross-reference parts and alternative options found for 5962-9089910QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9089910QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8128V-25 | Flash, 128KX8, 250ns, CDIP32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | 5962-9089910QXX vs MFM8128V-25 |
DQ47F010-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089910QXX vs DQ47F010-250 |
48F010K-25N | Flash, 128KX8, 250ns, PDIP32 | YAGEO Corporation | 5962-9089910QXX vs 48F010K-25N |
DE48F010-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089910QXX vs DE48F010-250 |
DQ48F010-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089910QXX vs DQ48F010-250 |
XLS28F010P-250 | Flash, 128KX8, 250ns, PDIP32, | Exel Microelectronics Inc | 5962-9089910QXX vs XLS28F010P-250 |
48F010-25F | Flash, 128KX8, 250ns, CDIP32 | YAGEO Corporation | 5962-9089910QXX vs 48F010-25F |
5962-9089910QXA | Flash, 128KX8, 250ns, CDIP32, CERAMIC, DIP-32 | Micross Components | 5962-9089910QXX vs 5962-9089910QXA |
48F010-25N | Flash, 128KX8, 250ns, PDIP32 | YAGEO Corporation | 5962-9089910QXX vs 48F010-25N |
PQ48F010K-250 | Flash, 128KX8, 250ns, PDIP32 | LSI Corporation | 5962-9089910QXX vs PQ48F010K-250 |