Filter Your Search
1 - 1 of 1 results
|
DQ48F010K-250
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 1K | 128KX8 | 5 V | 250 ns | FLASH | 1000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | NO | 10 | 1000 Write/Erase Cycles | 1 | 128 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 |