DQ28C256-350
LSI Corporation
Description: EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28

Overview of DQ28C256-350 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

CAD Models for DQ28C256-350 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DQ28C256-350 by LSI Corporation

DQ28C256-350
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
350 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.0002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Want to compare parts?
  1. DQ28C256-350
    LSI Corporation
    EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28
    VS

Alternate Parts for DQ28C256-350

This table gives cross-reference parts and alternative options found for DQ28C256-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DQ28C256-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C256DI-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc DQ28C256-350 vs X28C256DI-35
X28256DI-35 EEPROM, 32KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc DQ28C256-350 vs X28256DI-35
X28256PI-35 EEPROM, 32KX8, 350ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc DQ28C256-350 vs X28256PI-35
CQ28C256-350 EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28 LSI Corporation DQ28C256-350 vs CQ28C256-350
X28C256D-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc DQ28C256-350 vs X28C256D-35
5962-8852509XA EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v DQ28C256-350 vs 5962-8852509XA
5962-8852509XC EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Atmel Corporation DQ28C256-350 vs 5962-8852509XC
X28256D-35 EEPROM, 32KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc DQ28C256-350 vs X28256D-35
X28C256PMB-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc DQ28C256-350 vs X28C256PMB-35
5962-8852509XA EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc DQ28C256-350 vs 5962-8852509XA
Part Number Description Manufacturer Compare
5962-8852509XX EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v DQ28C256-350 vs 5962-8852509XX
5962-8852501XX EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v DQ28C256-350 vs 5962-8852501XX
CM28C256-350 EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28 LSI Corporation DQ28C256-350 vs CM28C256-350
X28C256DMB-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc DQ28C256-350 vs X28C256DMB-35
5962-8852509XA EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v DQ28C256-350 vs 5962-8852509XA
5962-8852501XX EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc DQ28C256-350 vs 5962-8852501XX
X28256PI-35 EEPROM, 32KX8, 350ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc DQ28C256-350 vs X28256PI-35
5962-8852509XA EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc DQ28C256-350 vs 5962-8852509XA
AT28C256E-35DM/883 EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation DQ28C256-350 vs AT28C256E-35DM/883
5962-8852509XA EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LSI Corporation DQ28C256-350 vs 5962-8852509XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DQ28C256-350 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DQ28C256-350 by LSI Corporation

Select Manufacturer
Which Manufacturer of DQ28C256-350 would you like to use for your alert(s)?
  • Please alert me when DQ28C256-350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DQ28C256-350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DQ28C256-350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DQ28C256-350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DQ28C256-350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DQ28C256-350 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: