Part Details for CM28C256-350 by LSI Corporation
Overview of CM28C256-350 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM28C256-350
CM28C256-350 CAD Models
CM28C256-350 Part Data Attributes
|
CM28C256-350
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
CM28C256-350
LSI Corporation
EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CM28C256-350
This table gives cross-reference parts and alternative options found for CM28C256-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM28C256-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/26101BXA | EEPROM, 32KX8, 350ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | LSI Corporation | CM28C256-350 vs M38510/26101BXA |
X28256DI-35 | EEPROM, 32KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | CM28C256-350 vs X28256DI-35 |
X28C256DI-35 | EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | CM28C256-350 vs X28C256DI-35 |
X28C256PMB-35 | EEPROM, 32KX8, 350ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | CM28C256-350 vs X28C256PMB-35 |
X28256PI-35 | EEPROM, 32KX8, 350ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | CM28C256-350 vs X28256PI-35 |
DQ28C256-350 | EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28 | LSI Corporation | CM28C256-350 vs DQ28C256-350 |
5962-8852501XX | EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | LSI Corporation | CM28C256-350 vs 5962-8852501XX |
AT28C256E-35DM/883 | EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | CM28C256-350 vs AT28C256E-35DM/883 |
X28C256PI-35 | EEPROM, 32KX8, 350ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | CM28C256-350 vs X28C256PI-35 |
AM28C256-350DC | EEPROM, 32KX8, 350ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | CM28C256-350 vs AM28C256-350DC |