Part Details for DPS41288-100M by B&B Electronics Manufacturing Company
Overview of DPS41288-100M by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Part Details for DPS41288-100M
DPS41288-100M CAD Models
DPS41288-100M Part Data Attributes
|
DPS41288-100M
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS41288-100M
B&B Electronics Manufacturing Company
SRAM Module, 128KX8, 100ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DPS41288-100M
This table gives cross-reference parts and alternative options found for DPS41288-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS41288-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55V2001TR-10L | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | DPS41288-100M vs TC55V2001TR-10L |
HM62Y8128DLTSI-12UL | 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | DPS41288-100M vs HM62Y8128DLTSI-12UL |
HM62V8128LR-15SL | Standard SRAM, 128KX8, 150ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32 | Hitachi Ltd | DPS41288-100M vs HM62V8128LR-15SL |
AS7C1025-15TC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, STSOP2-32 | Alliance Semiconductor Corporation | DPS41288-100M vs AS7C1025-15TC |
MSM8128JLI-025 | Standard SRAM, 128KX8, 25ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | DPS41288-100M vs MSM8128JLI-025 |
PDM41024SA15TI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | DPS41288-100M vs PDM41024SA15TI |
EDI88128CS17TI | Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | DPS41288-100M vs EDI88128CS17TI |
HM62V8128DLR-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, MO-142BD, TSOP1-32 | Hitachi Ltd | DPS41288-100M vs HM62V8128DLR-7 |
MS8128FKI-70 | SRAM Module, 128KX8, 70ns, CMOS | Mosaic Semiconductor Inc | DPS41288-100M vs MS8128FKI-70 |
8959811BXA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | DPS41288-100M vs 8959811BXA |