Memory
DPS256X16H3-10C
Description: SRAM Module, 512KX8, 100ns, CMOS, CQFP48, GULLWING, SLCC-48

Overview of DPS256X16H3-10C by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS256X16H3-10C by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS256X16H3-10C by Twilight Technology Inc

DPS256X16H3-10C
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
QFP
Package Description
AQFP, QFP48,.7X1.1,50
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
100 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
JESD-30 Code
R-CQFP-G48
Length
21.844 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
AQFP
Package Equivalence Code
QFP48,.7X1.1,50
Package Shape
RECTANGULAR
Package Style
FLATPACK, PIGGYBACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
9.1948 mm
Standby Current-Max
0.00018 A
Standby Voltage-Min
2 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.446 mm
Want to compare parts?
  1. DPS256X16H3-10C
    Twilight Technology Inc
    SRAM Module, 512KX8, 100ns, CMOS, CQFP48, GULLWING, SLCC-48
    VS

Alternate Parts for DPS256X16H3-10C

This table gives cross-reference parts and alternative options found for DPS256X16H3-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16H3-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS256X16H3-10I SRAM Module, 512KX8, 100ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-10C vs DPS256X16H3-10I
DPS256X16H3-10B SRAM Module, 512KX8, 100ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-10C vs DPS256X16H3-10B
DPS256X16H3-10C SRAM Module, 512KX8, 100ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-10C vs DPS256X16H3-10C
DPS256X16H3-10I SRAM Module, 512KX8, 100ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-10C vs DPS256X16H3-10I
Part Number Description Manufacturer Compare
DPS256X16H3-12B SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-10C vs DPS256X16H3-12B
DPS256X16BH3-30I SRAM Module, 512KX8, 30ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-10C vs DPS256X16BH3-30I
DPS256X16BH3-45M SRAM Module, 512KX8, 45ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-10C vs DPS256X16BH3-45M
DPS256X16CH3-45B SRAM Module, 512KX8, 45ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-10C vs DPS256X16CH3-45B
DPS256X16CH3-25C SRAM Module, 512KX8, 25ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-10C vs DPS256X16CH3-25C
DPS256X16BH3-30C SRAM Module, 512KX8, 30ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-10C vs DPS256X16BH3-30C
DPS256X16BH3-25I SRAM Module, 512KX8, 25ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-10C vs DPS256X16BH3-25I
DPS256X16H3-85M SRAM Module, 512KX8, 85ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-10C vs DPS256X16H3-85M
DPS256X16CH3-35B SRAM Module, 512KX8, 35ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-10C vs DPS256X16CH3-35B
DPS256X16BH3-30I SRAM Module, 512KX8, 30ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-10C vs DPS256X16BH3-30I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS256X16H3-10C by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS256X16H3-10C by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DPS256X16H3-10C would you like to use for your alert(s)?
  • Please alert me when DPS256X16H3-10C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS256X16H3-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS256X16H3-10C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS256X16H3-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS256X16H3-10C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS256X16H3-10C by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: