Memory
DPS256X16H3-12B
Description: SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48

Overview of DPS256X16H3-12B by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9866BCPZRL Analog Devices 12B Integrated Physical Layer
AD9866BCPZ Analog Devices 12B Integrated Physical Layer
AD9776ABSVZ Analog Devices Dual 12B, 1.0 GSPS TxDAC

CAD Models for DPS256X16H3-12B by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS256X16H3-12B by Twilight Technology Inc

DPS256X16H3-12B
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
QFP
Package Description
AQFP, QFP48,.7X1.1,50
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
120 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
JESD-30 Code
R-CQFP-G48
Length
21.844 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
AQFP
Package Equivalence Code
QFP48,.7X1.1,50
Package Shape
RECTANGULAR
Package Style
FLATPACK, PIGGYBACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
9.1948 mm
Standby Current-Max
0.0014 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.446 mm
Want to compare parts?
  1. DPS256X16H3-12B
    Twilight Technology Inc
    SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48
    VS

Alternate Parts for DPS256X16H3-12B

This table gives cross-reference parts and alternative options found for DPS256X16H3-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16H3-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS256X16H3-12C SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16H3-12C
DPS256X16H3-12B SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16H3-12B
DPS256X16H3-12I SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-12B vs DPS256X16H3-12I
DPS256X16H3-12M SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16H3-12M
DPS256X16H3-12C SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-12B vs DPS256X16H3-12C
DPS256X16H3-12I SRAM Module, 512KX8, 120ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16H3-12I
Part Number Description Manufacturer Compare
DPS256X16BH3-30I SRAM Module, 512KX8, 30ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16BH3-30I
DPS256X16BH3-45M SRAM Module, 512KX8, 45ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-12B vs DPS256X16BH3-45M
DPS256X16CH3-45B SRAM Module, 512KX8, 45ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-12B vs DPS256X16CH3-45B
DPS256X16CH3-25C SRAM Module, 512KX8, 25ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16CH3-25C
DPS256X16BH3-30C SRAM Module, 512KX8, 30ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16BH3-30C
DPS256X16BH3-25I SRAM Module, 512KX8, 25ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16BH3-25I
DPS256X16H3-85M SRAM Module, 512KX8, 85ns, CMOS, CQFP48, GULLWING, SLCC-48 B&B Electronics Manufacturing Company DPS256X16H3-12B vs DPS256X16H3-85M
DPS256X16CH3-35B SRAM Module, 512KX8, 35ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-12B vs DPS256X16CH3-35B
DPS256X16BH3-30I SRAM Module, 512KX8, 30ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-12B vs DPS256X16BH3-30I
DPS256X16H3-10B SRAM Module, 512KX8, 100ns, CMOS, CQFP48, GULLWING, SLCC-48 Twilight Technology Inc DPS256X16H3-12B vs DPS256X16H3-10B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS256X16H3-12B by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS256X16H3-12B by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DPS256X16H3-12B would you like to use for your alert(s)?
  • Please alert me when DPS256X16H3-12B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS256X16H3-12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS256X16H3-12B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS256X16H3-12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS256X16H3-12B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS256X16H3-12B by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: