DPS256X16H3-10C
vs
DPS256X16BH3-25I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
DPAC TECHNOLOGIES CORP
Part Package Code
QFP
QFP
Package Description
AQFP, QFP48,.7X1.1,50
AQFP, QFP48,.7X1.1,50
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
100 ns
25 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
COMMON
JESD-30 Code
R-CQFP-G48
R-CQFP-G48
Length
21.844 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
AQFP
AQFP
Package Equivalence Code
QFP48,.7X1.1,50
QFP48,.7X1.1,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, PIGGYBACK
FLATPACK, PIGGYBACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9.1948 mm
9.1948 mm
Standby Current-Max
0.00018 A
0.0016 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.145 mA
0.35 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.446 mm
Base Number Matches
1
1
JESD-609 Code
e0
Number of Ports
1
Output Enable
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DPS256X16H3-10C with alternatives
Compare DPS256X16BH3-25I with alternatives