Part Details for DPE45128-350M by B&B Electronics Manufacturing Company
Overview of DPE45128-350M by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DPE45128-350M
DPE45128-350M CAD Models
DPE45128-350M Part Data Attributes
|
DPE45128-350M
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPE45128-350M
B&B Electronics Manufacturing Company
EEPROM Module, 512KX8, 350ns, Parallel, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | DIP, DIP48,1.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Additional Feature | DATA RETENTION = 10 YEARS; AUTOMATIC WRITE | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XDMA-T48 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for DPE45128-350M
This table gives cross-reference parts and alternative options found for DPE45128-350M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPE45128-350M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPE45128-350B | EEPROM Module, 512KX8, 350ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE45128-350M vs DPE45128-350B |