Part Details for DPE45128-150M by Twilight Technology Inc
Overview of DPE45128-150M by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part Details for DPE45128-150M
DPE45128-150M CAD Models
DPE45128-150M Part Data Attributes
|
DPE45128-150M
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPE45128-150M
Twilight Technology Inc
EEPROM Module, 512KX8, 150ns, Parallel, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DIP, DIP48,1.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | DATA RETENTION = 10 YEARS; AUTOMATIC WRITE | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XDMA-T48 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO |
Alternate Parts for DPE45128-150M
This table gives cross-reference parts and alternative options found for DPE45128-150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPE45128-150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPE45128-350M | EEPROM Module, 512KX8, 350ns, Parallel, CMOS, | Twilight Technology Inc | DPE45128-150M vs DPE45128-350M |
DPE45128-300B | EEPROM Module, 512KX8, 300ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE45128-150M vs DPE45128-300B |
DPE45128-100I | EEPROM Module, 512KX8, 100ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE45128-150M vs DPE45128-100I |
DPE45128-150I | EEPROM Module, 512KX8, 150ns, Parallel, CMOS | Twilight Technology Inc | DPE45128-150M vs DPE45128-150I |
DPE45128-250M | EEPROM Module, 512KX8, 250ns, Parallel, CMOS | Twilight Technology Inc | DPE45128-150M vs DPE45128-250M |
DPE45128-100M | EEPROM Module, 512KX8, 100ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE45128-150M vs DPE45128-100M |
DPE45128-350B | EEPROM Module, 512KX8, 350ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE45128-150M vs DPE45128-350B |
DPE45128-100B | EEPROM Module, 512KX8, 100ns, Parallel, CMOS | Twilight Technology Inc | DPE45128-150M vs DPE45128-100B |
DPE45128-200M | EEPROM Module, 512KX8, 200ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE45128-150M vs DPE45128-200M |
DPE45128-150B | EEPROM Module, 512KX8, 150ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE45128-150M vs DPE45128-150B |