Filter Your Search
1 - 2 of 2 results
|
DPE45128-350M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 350 ns | EEPROM MODULE | DATA RETENTION = 10 YEARS; AUTOMATIC WRITE | YES | 10 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 8 mA | 175 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | R-XDMA-T48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | UNSPECIFIED | DIP | DIP48,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP48,1.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
DPE45128-350M
Twilight Technology Inc
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 350 ns | EEPROM MODULE | DATA RETENTION = 10 YEARS; AUTOMATIC WRITE | YES | 10 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 8 mA | 175 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | R-XDMA-T48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | DIP | DIP48,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP48,1.4 | unknown | 3A001.A.2.C | 8542.32.00.51 |