There are no models available for this part yet.
Overview of DPA4119 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPA4119 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2398
|
Newark | Solid State Relay, 1A, 3.5V-10Vdc, Th, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:140Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:20Vac Rohs Compliant: Yes |Sensata/crydom DPA4119 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $28.7600 | Buy Now | |
DISTI #
CC1154-ND
|
DigiKey | SSR RELAY SPST-NO 1A 20-140V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9901 / $16.9800 | Buy Now | |
DISTI #
70131433
|
RS | Relay, 1 A, 120, 240 VAC, SCR, 3.5 to 10 VDC, 400, 0.01 mA (RMS) (Off-State) | Sensata - Crydom DPA4119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 35 |
|
$16.9800 | Buy Now | |
DISTI #
CRYDPA4119
|
Heilind Electronics | SSR RELAY, PCB MOUNT DIP, 140V AC/1A, 3,5-10VDC IN, ZERO CROS | Americas - 75 in Stock |
|
$14.1092 / $16.9312 | Buy Now | |
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3.5 to 10VDC Input - 1A, 20 to 140V Load - PC Pin - 16-DIP Package. RoHS: Compliant |
500 In Stock |
|
$12.3600 / $18.3600 | Buy Now | ||
DISTI #
69891230
|
Verical | Relay SSR 10V DC-IN 1A 140V AC-OUT 16-Pin PDIP Min Qty: 3 Package Multiple: 1 | Americas - 500 |
|
$15.7117 / $22.6387 | Buy Now | |
DISTI #
DPA4119
|
TME | Relay: solid state, Ucntrl: 3.5÷10VDC, 1A, 20÷140VAC, DPA, 1-phase Min Qty: 1 | 10 |
|
$18.1400 / $19.5900 | Buy Now | |
DISTI #
CRYDPA4119
|
Interstate Connecting Components | SSR RELAY, PCB MOUNT DIP, 140V AC/1A, 3,5-10VDC IN, ZERO CROS | 25 |
|
$14.1092 / $16.9312 | Buy Now | |
DISTI #
000000000000275611
|
Sager | Solid State Relays - PCB Mount PCB 16p DIP SSR 140 Vac/1A,3,5-10V In Min Qty: 44 | 0 |
|
$13.7700 / $14.9900 | Buy Now | |
DISTI #
C1S156600007915
|
Chip1Stop | Relay SSR 10V DC-IN 1A 140V AC-OUT 16-Pin PDIP RoHS: Compliant | 35 |
|
$24.0000 / $30.7000 | Buy Now |
CAD Models for DPA4119 by Crydom Inc
Part Data Attributes for DPA4119 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
DIP-4/16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Configuration
|
SINGLE
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
1 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Alternate Parts for DPA4119
This table gives cross-reference parts and alternative options found for DPA4119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA4119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA4119 | Trigger Output SSR, 1-Channel, 4000V Isolation | International Rectifier | DPA4119 vs DPA4119 |
Related Parts for DPA4119
-
DPA6119Solid State Relays
-
CGS103U050V2CFixed Capacitors
-
T2M-125-01-L-D-RA-WTHeaders and Edge Type Connectors
-
PIC16LF1939-I/PTMicrocontrollers
-
C300K5R0EFixed Resistors
-
STW40NF20Power Field-Effect Transistors
-
DPA422GNSwitching Regulator or Controllers
-
OPA551UAOperational Amplifiers
-
QSB10024S12Power Supply Modules