Part Details for PR29MF12NSZF by Sharp Corp
Overview of PR29MF12NSZF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR29MF12NSZF
PR29MF12NSZF CAD Models
PR29MF12NSZF Part Data Attributes
|
PR29MF12NSZF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PR29MF12NSZF
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 0.9 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PR29MF12NSZF
This table gives cross-reference parts and alternative options found for PR29MF12NSZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR29MF12NSZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR3BMF11YSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | PR29MF12NSZF vs PR3BMF11YSZ |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | PR29MF12NSZF vs PR39MD22NSZ |
PR39MF11YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PR29MF12NSZF vs PR39MF11YIPF |
D2N202LE18 | Trigger Output SSR, 4000V Isolation, | Nihon Inter Electronics Corporation | PR29MF12NSZF vs D2N202LE18 |
D2N202LD18 | Trigger Output SSR, 4000V Isolation, | Nihon Inter Electronics Corporation | PR29MF12NSZF vs D2N202LD18 |
PR36MF22YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PR29MF12NSZF vs PR36MF22YIPF |
TLP3502 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-10C3, DIP-8/5 | Toshiba America Electronic Components | PR29MF12NSZF vs TLP3502 |
PR36MF51YPLF | Trigger Output SSR, | Sharp Corp | PR29MF12NSZF vs PR36MF51YPLF |
SDV2415R | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-16 | Sensata Circuit Breakers | PR29MF12NSZF vs SDV2415R |
PR39MF12NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | PR29MF12NSZF vs PR39MF12NSZ |