Part Details for DMPE394M2G by MERITEK Electronics Corporation
Overview of DMPE394M2G by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMPE394M2G
DMPE394M2G CAD Models
DMPE394M2G Part Data Attributes
|
DMPE394M2G
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPE394M2G
MERITEK Electronics Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DMPE394M2G
This table gives cross-reference parts and alternative options found for DMPE394M2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPE394M2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2G394MT | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE394M2G vs MDDSA2G394MT |
400MMW394MHPE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | DMPE394M2G vs 400MMW394MHPE7 |
MDD2G394M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE394M2G vs MDD2G394M |
PM14C0.3920400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | DMPE394M2G vs PM14C0.3920400 |
6TM2GRB394MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE394M2G vs 6TM2GRB394MAN |
PM15B0.3920400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | DMPE394M2G vs PM15B0.3920400 |
400MMW394MHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | DMPE394M2G vs 400MMW394MHP |
MDDSA2G394MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE394M2G vs MDDSA2G394MT2I6 |
MDDSA2G394M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE394M2G vs MDDSA2G394M |
6TL2GRB394MCS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | DMPE394M2G vs 6TL2GRB394MCS |