Part Details for PM15B0.3920400 by EXXELIA Group
Overview of PM15B0.3920400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM15B0.3920400
PM15B0.3920400 CAD Models
PM15B0.3920400 Part Data Attributes
|
PM15B0.3920400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM15B0.3920400
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM15B0.3920400
This table gives cross-reference parts and alternative options found for PM15B0.3920400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM15B0.3920400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2G394MT | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM15B0.3920400 vs MDDSA2G394MT |
400MMW394MHPE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM15B0.3920400 vs 400MMW394MHPE7 |
MDD2G394M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM15B0.3920400 vs MDD2G394M |
PM14C0.3920400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM15B0.3920400 vs PM14C0.3920400 |
6TM2GRB394MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM15B0.3920400 vs 6TM2GRB394MAN |
400MMW394MHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM15B0.3920400 vs 400MMW394MHP |
MDDSA2G394MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM15B0.3920400 vs MDDSA2G394MT2I6 |
MDDSA2G394M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM15B0.3920400 vs MDDSA2G394M |
6TL2GRB394MCS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PM15B0.3920400 vs 6TL2GRB394MCS |
6TM2GRB394MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM15B0.3920400 vs 6TM2GRB394MCS |