Part Details for MDDSA2G394MT2I6 by Hitachi Ltd
Overview of MDDSA2G394MT2I6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2G394MT2I6
MDDSA2G394MT2I6 CAD Models
MDDSA2G394MT2I6 Part Data Attributes
|
MDDSA2G394MT2I6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2G394MT2I6
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2G394MT2I6
This table gives cross-reference parts and alternative options found for MDDSA2G394MT2I6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2G394MT2I6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2G394MT | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2G394MT2I6 vs MDDSA2G394MT |
400MMW394MHPE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDSA2G394MT2I6 vs 400MMW394MHPE7 |
MDD2G394M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2G394MT2I6 vs MDD2G394M |
PM14C0.3920400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2G394MT2I6 vs PM14C0.3920400 |
6TM2GRB394MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G394MT2I6 vs 6TM2GRB394MAN |
PM15B0.3920400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2G394MT2I6 vs PM15B0.3920400 |
400MMW394MHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDSA2G394MT2I6 vs 400MMW394MHP |
MDDSA2G394M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2G394MT2I6 vs MDDSA2G394M |
6TL2GRB394MCS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2G394MT2I6 vs 6TL2GRB394MCS |
6TM2GRB394MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G394MT2I6 vs 6TM2GRB394MCS |