-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8407
|
Newark | Mosfet, N-Ch, 20V, 4.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMG3414UQ-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2905 |
|
$0.1320 / $0.4470 | Buy Now |
DISTI #
31-DMG3414UQ-7CT-ND
|
DigiKey | MOSFET N-CH 20V 4.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3463 In Stock |
|
$0.0919 / $0.4200 | Buy Now |
DISTI #
DMG3414UQ-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT23 T&R 3K - Tape and Reel (Alt: DMG3414UQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 |
|
$0.0865 | Buy Now |
DISTI #
DMG3414UQ-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT23 T&R 3K - Tape and Reel (Alt: DMG3414UQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
DISTI #
621-DMG3414UQ-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V RoHS: Compliant | 78037 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
V36:1790_16647578
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.2A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2251 | Americas - 18000 |
|
$0.0672 / $0.0892 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 37 mOhm 9.6 nC 0.78 W Silicon Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 168000Reel |
|
$0.0799 / $0.0901 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 37 mOhm 9.6 nC 0.78 W Silicon Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0897 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 5787 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 4629 |
|
$0.0900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG3414UQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG3414UQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 81.2 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMG3414UQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMG3414UQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2312BDS-T1-GE3 | TRANSISTOR 3900 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | DMG3414UQ-7 vs SI2312BDS-T1-GE3 |
SI2312BDS-T1-E3 | TRANSISTOR 3900 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | DMG3414UQ-7 vs SI2312BDS-T1-E3 |
SI2312DS | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | DMG3414UQ-7 vs SI2312DS |
SI2312DS-E3 | Small Signal Field-Effect Transistor, 3.77A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN | Vishay Siliconix | DMG3414UQ-7 vs SI2312DS-E3 |
SI2312BDS-T1-GE3 | Small Signal Field-Effect Transistor, 3.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | DMG3414UQ-7 vs SI2312BDS-T1-GE3 |