Part Details for DM8820AJ by AMD
Overview of DM8820AJ by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DM8820AJ
DM8820AJ CAD Models
DM8820AJ Part Data Attributes
|
DM8820AJ
AMD
Buy Now
Datasheet
|
Compare Parts:
DM8820AJ
AMD
Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM8820AJ
This table gives cross-reference parts and alternative options found for DM8820AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM8820AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8820AN | IC LINE RECEIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DM8820AJ vs DS8820AN |
DS8820N | Line Receiver, 2 Func, 1 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | DM8820AJ vs DS8820N |
DM8820AN | Line Receiver, 2 Func, 1 Rcvr, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | DM8820AJ vs DM8820AN |
DS8820N | DUAL LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | DM8820AJ vs DS8820N |
DS78C20J | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM8820AJ vs DS78C20J |
DM8820J | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DM8820AJ vs DM8820J |
DS8820N | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 | Signetics | DM8820AJ vs DS8820N |
DS7820J | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM8820AJ vs DS7820J |
DS7820AW/883 | DUAL LINE RECEIVER, CDFP14, CERAMIC, FP-14 | Texas Instruments | DM8820AJ vs DS7820AW/883 |
DM7820F | DUAL LINE RECEIVER, CDIP14 | Philips Semiconductors | DM8820AJ vs DM7820F |