Filter Your Search
1 - 4 of 4 results
|
DM8820AJTB
AMD
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 14 mA | NO | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DM8820AJ
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 2 | 16 mA | TRUE | 45 ns | 14 mA | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-CDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.431 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||
|
DM8820AJB
AMD
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 14 mA | NO | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DM8820AJT
AMD
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 14 mA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |