There are no models available for this part yet.
Overview of DM74LS469N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for DM74LS469N by Fairchild Semiconductor Corporation
Part Data Attributes for DM74LS469N by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT; COUNT ENABLE INPUT
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.915 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
12500000 Hz
|
Max I(ol)
|
0.024 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
180 mA
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
12.5 MHz
|
Alternate Parts for DM74LS469N
This table gives cross-reference parts and alternative options found for DM74LS469N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS469N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS469AJ | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | DM74LS469N vs DM74LS469AJ |
DM54LS469AJ | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM74LS469N vs DM54LS469AJ |
DM74LS469N | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24 | Texas Instruments | DM74LS469N vs DM74LS469N |
DM74LS469AN | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24, Counter | National Semiconductor Corporation | DM74LS469N vs DM74LS469AN |
DM54LS469J | IC,COUNTER,UP/DOWN,8-BIT BINARY,LS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | DM74LS469N vs DM54LS469J |
DM54LS469J/883 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | DM74LS469N vs DM54LS469J/883 |
DM74LS469AJ | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | DM74LS469N vs DM74LS469AJ |
DM74LS469J | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM74LS469N vs DM74LS469J |
DM54LS469AJ/883 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | DM74LS469N vs DM54LS469AJ/883 |
DM54LS469J | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM74LS469N vs DM54LS469J |