Part Details for DM54LS469J/883 by Texas Instruments
Overview of DM54LS469J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54LS469J/883
DM54LS469J/883 CAD Models
DM54LS469J/883 Part Data Attributes
|
DM54LS469J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54LS469J/883
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; COUNT ENABLE INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10500000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 180 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 10.5 MHz |
Alternate Parts for DM54LS469J/883
This table gives cross-reference parts and alternative options found for DM54LS469J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS469J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS469AJ | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | DM54LS469J/883 vs DM74LS469AJ |
DM54LS469AJ | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM54LS469J/883 vs DM54LS469AJ |
DM74LS469N | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24 | Texas Instruments | DM54LS469J/883 vs DM74LS469N |
DM74LS469AN | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24, Counter | National Semiconductor Corporation | DM54LS469J/883 vs DM74LS469AN |
DM54LS469J | IC,COUNTER,UP/DOWN,8-BIT BINARY,LS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | DM54LS469J/883 vs DM54LS469J |
DM74LS469AJ | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | DM54LS469J/883 vs DM74LS469AJ |
DM74LS469J | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM54LS469J/883 vs DM74LS469J |
DM54LS469AJ/883 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | DM54LS469J/883 vs DM54LS469AJ/883 |
DM54LS469J | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM54LS469J/883 vs DM54LS469J |