Filter Your Search
1 - 7 of 7 results
|
DM74LS469N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUT | 12.5 MHz | YES | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||
|
DM74LS469N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 12.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUT | 12.5 MHz | YES | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||
|
DM74LS469N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 12.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUT | 12.5 MHz | YES | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||
|
DM74LS469N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS469N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM74LS469N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS469N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |