Part Details for DM74AS808BWMX by Texas Instruments
Overview of DM74AS808BWMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS808BWMX
DM74AS808BWMX CAD Models
DM74AS808BWMX Part Data Attributes
|
DM74AS808BWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS808BWMX
Texas Instruments
AS SERIES, HEX 2-INPUT AND GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74AS808BWMX
This table gives cross-reference parts and alternative options found for DM74AS808BWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS808BWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS808BDWE4 | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | DM74AS808BWMX vs SN74AS808BDWE4 |
SN74AS808BDWG4 | AS SERIES, HEX 2-INPUT AND GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74AS808BWMX vs SN74AS808BDWG4 |
SN74AS808BDWRG4 | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | DM74AS808BWMX vs SN74AS808BDWRG4 |
SN74AS808BDWR | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | DM74AS808BWMX vs SN74AS808BDWR |
SN74AS808BDW | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-SOIC 0 to 70 | Texas Instruments | DM74AS808BWMX vs SN74AS808BDW |