Part Details for SN74ALS620A-1N3 by Texas Instruments
Overview of SN74ALS620A-1N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74ALS620A-1N3
SN74ALS620A-1N3 CAD Models
SN74ALS620A-1N3 Part Data Attributes
|
SN74ALS620A-1N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS620A-1N3
Texas Instruments
ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS620A-1N3
This table gives cross-reference parts and alternative options found for SN74ALS620A-1N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS620A-1N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS620AN3 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS620A-1N3 vs SN74ALS620AN3 |
SN54ALS620AJ | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Rochester Electronics LLC | SN74ALS620A-1N3 vs SN54ALS620AJ |
SN54ALS620AJ-00 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS620A-1N3 vs SN54ALS620AJ-00 |
SN74ALS620ANP3 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS620A-1N3 vs SN74ALS620ANP3 |
SNJ54ALS620AJ-00 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS620A-1N3 vs SNJ54ALS620AJ-00 |
SN74ALS620AN1 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS620A-1N3 vs SN74ALS620AN1 |
SN74ALS620ANP1 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS620A-1N3 vs SN74ALS620ANP1 |
SN74ALS620AN-10 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS620A-1N3 vs SN74ALS620AN-10 |
SN74ALS620A-1N | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS620A-1N3 vs SN74ALS620A-1N |
SN74ALS620ANE4 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74ALS620A-1N3 vs SN74ALS620ANE4 |