Logic
DM74ALS125N
Description: Bus Driver, ALS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Overview of DM74ALS125N by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DM74ALS125N by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ALS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4464
  • 1 $1.1000
  • 25 $1.0800
  • 100 $1.0400
  • 500 $0.9931
  • 1,000 $0.9379
$0.9379 / $1.1000 Buy Now

CAD Models for DM74ALS125N by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS125N by Fairchild Semiconductor Corporation

DM74ALS125N
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.18 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
18 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74ALS125N
    Fairchild Semiconductor Corporation
    Bus Driver, ALS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for DM74ALS125N

This table gives cross-reference parts and alternative options found for DM74ALS125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS125AJ-00 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments DM74ALS125N vs SN74LS125AJ-00
SN74LS125AN3 Quadruple Bus Buffers With 3-State Outputs 14-PDIP 0 to 70 Texas Instruments DM74ALS125N vs SN74LS125AN3
DM74LS125AN Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation DM74ALS125N vs DM74LS125AN
54LS125A/BCAJC Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products DM74ALS125N vs 54LS125A/BCAJC
SN74LS125AN LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 onsemi DM74ALS125N vs SN74LS125AN
M38510/32301BCX LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74ALS125N vs M38510/32301BCX
JM38510/32301SCA Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 Texas Instruments DM74ALS125N vs JM38510/32301SCA
5962-3832301BCX IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver NXP Semiconductors DM74ALS125N vs 5962-3832301BCX
M38510/32301BCX Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Signetics DM74ALS125N vs M38510/32301BCX
M38510/32301BCA LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC DM74ALS125N vs M38510/32301BCA
Part Number Description Manufacturer Compare
SN74LS125AN8 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments DM74ALS125N vs SN74LS125AN8
SN74LS125ANDS Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 Motorola Semiconductor Products DM74ALS125N vs SN74LS125ANDS
JM38510/32301SCA Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 Texas Instruments DM74ALS125N vs JM38510/32301SCA
SN74LS125AJ-00 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments DM74ALS125N vs SN74LS125AJ-00
HD74LS125AP-E LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 Renesas Electronics Corporation DM74ALS125N vs HD74LS125AP-E
GD54LS125A Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, Goldstar Electron Co Ltd DM74ALS125N vs GD54LS125A
M38510/32301BCA Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Signetics DM74ALS125N vs M38510/32301BCA
SN74LS125AN LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 onsemi DM74ALS125N vs SN74LS125AN
M38510/32301BCA LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Philips Semiconductors DM74ALS125N vs M38510/32301BCA
JM38510/32301BCA Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments DM74ALS125N vs JM38510/32301BCA

Related Parts for DM74ALS125N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS125N by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS125N by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74ALS125N would you like to use for your alert(s)?
  • Please alert me when DM74ALS125N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS125N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS125N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS125N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS125N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS125N by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: