There are no models available for this part yet.
Overview of M38510/32301BCX by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/32301BCX by Signetics
Part Data Attributes for M38510/32301BCX by Signetics
M38510/32301BCX
Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
24 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/32301BCXSigneticsBus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for M38510/32301BCX
This table gives cross-reference parts and alternative options found for M38510/32301BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32301BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32301BCA | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | M38510/32301BCX vs M38510/32301BCA |
M38510/32301BCX | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | NXP Semiconductors | M38510/32301BCX vs M38510/32301BCX |
SN74LS125AN | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | M38510/32301BCX vs SN74LS125AN |
SN54LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | M38510/32301BCX vs SN54LS125AJ-00 |
SN74LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | Rochester Electronics LLC | M38510/32301BCX vs SN74LS125AJ-00 |
JM38510/32301BCA | Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | M38510/32301BCX vs JM38510/32301BCA |
SN74LS125AN | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | M38510/32301BCX vs SN74LS125AN |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 | Rochester Electronics LLC | M38510/32301BCX vs SN74LS125AN-00 |
M38510/32301BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | M38510/32301BCX vs M38510/32301BCA |
JM38510/32301BCA | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/32301BCX vs JM38510/32301BCA |