Parametric results for: DM74ALS125N under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dm74als125n
Select parts from the table below to compare.
Compare
Compare
DM74ALS125N
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 10 ns 4 1 NO DIP 3-STATE ALS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 COMMERCIAL e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 14 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown
DM74ALS125N
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 10 ns 10 ns 4 1 NO DIP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 18 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, MS-001, DIP-14 14 compliant 8542.39.00.01
DM74ALS125N
Texas Instruments
Check for Price No Transferred 5 V 10 ns 10 ns 4 1 NO DIP 50 pF 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 14 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
DM74ALS125N
National Semiconductor Corporation
Check for Price No Transferred 5 V 10 ns 10 ns 4 1 NO DIP 50 pF 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 14 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-14 compliant