There are no models available for this part yet.
Overview of DLZ12AH2 by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DLZ12AH2 by ProTek Devices
Part Data Attributes for DLZ12AH2 by ProTek Devices
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Part Package Code
|
DIP
|
Package Description
|
R-CDIP-T16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Min
|
13.3 V
|
Configuration
|
COMMON ANODE, 15 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Non-rep Peak Rev Power Dis-Max
|
1300 W
|
Number of Elements
|
15
|
Number of Terminals
|
16
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DLZ12AH2
This table gives cross-reference parts and alternative options found for DLZ12AH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLZ12AH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLZ12A | Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12AH2 vs DLZ12A |
DLZ-12 | 1300W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12AH2 vs DLZ-12 |
DLTS-12E3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLZ12AH2 vs DLTS-12E3 |
DLZ12H2 | 1300W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12AH2 vs DLZ12H2 |
DLTS-12AE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLZ12AH2 vs DLTS-12AE3 |
DLTS12 | 500W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, CERAMIC, DIP-16 | Microsemi Corporation | DLZ12AH2 vs DLTS12 |
DLZ12H2 | Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Sensitron Semiconductors | DLZ12AH2 vs DLZ12H2 |
DLZ12H1 | 1300W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12AH2 vs DLZ12H1 |
DLZ-12H1 | Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12AH2 vs DLZ-12H1 |
DLZ12 | Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12AH2 vs DLZ12 |