DLZ12AH2
vs
DLTS12
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROTEK DEVICES
MICROSEMI CORP-SCOTTSDALE
Part Package Code
DIP
DIP
Package Description
R-CDIP-T16
R-CDIP-T16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
Breakdown Voltage-Min
13.3 V
13.3 V
Configuration
COMMON ANODE, 15 ELEMENTS
COMMON ANODE, 15 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
1
Non-rep Peak Rev Power Dis-Max
1300 W
500 W
Number of Elements
15
15
Number of Terminals
16
16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
12 V
12 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
2
16
Compare DLZ12AH2 with alternatives
Compare DLTS12 with alternatives