Part Details for DLZ12A by ProTek Devices
Overview of DLZ12A by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLZ12A
DLZ12A CAD Models
DLZ12A Part Data Attributes
|
DLZ12A
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
DLZ12A
ProTek Devices
Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DIP | |
Package Description | R-CDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 23.5 V | |
Configuration | COMMON ANODE, 15 ELEMENTS | |
Diode Capacitance-Min | 440 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 1300 W | |
Number of Elements | 15 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DLZ12A
This table gives cross-reference parts and alternative options found for DLZ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLZ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLZ-12AH1 | Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12A vs DLZ-12AH1 |
DLZ-12A | 1300W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLZ12A vs DLZ-12A |
DLTS12 | 500W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, CERAMIC, DIP-16 | Microsemi Corporation | DLZ12A vs DLTS12 |
DLTS-12AE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLZ12A vs DLTS-12AE3 |